Sensata Crydom 84130105 GMSOAC Output Module DIN Rail Mount 17.5mm 280

MPN
84130105
Order Code
14-7289
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £72.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Sensata Crydom 84130105 is an output module designed for DIN rail mounting with a compact 17.5mm width.

It features solid state switching technology for improved reliability and performance.

This module is typically used in industrial automation and process control systems.

It is well-suited for applications requiring frequent on/off cycling, providing efficient control of electrical loads.


Type DIN Rail Mount
Input Voltage 280V AC
Contact Configuration SPST-NO

Reviews

Be the first to submit a review

Trustpilot