Sensata Crydom 84130104 GMS-ODC Output Module DIN Rail 17.5mm 60V

MPN
84130104
Order Code
14-9267
Country of Origin
Mexico
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £57.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 29/09/2026

The Sensata Crydom 84130104 GMS-ODC is an output module designed for DIN rail mounting with a width of 17.5mm.

It features a 60V output suitable for controlling various electrical devices.

This module is known for its reliability and compact design, making it ideal for industrial automation and control systems.

Typical applications include use in environments requiring efficient and secure output control solutions.


Type DIN Rail Mount
Input Voltage 60V DC
Switching Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot