Senonics Minnow 1.0TH Temperature & Humidity Data Logger

MPN
Minnow 1.0TH
Brand
Senonics
Order Code
85-3513

Discontinued


The Senonics Minnow 1.0TH is a Portable, Battery Operated Temperature and Humidity Data Logger able to store 65,520 samples of temperature along with a time stamp. It is the most compact logger measuring just 35 x 60 x 15mm. The Minnow logger is commonly used in transport applications including but not limited to transport of:

Sensitive/Fragile Items, Food, Animal/Livestock, Plants, Chemicals, Medicines or Human Organs.

The Minnow runs off a CR2450 coin cell battery that enables it to run for over 4 years while logging. The Minnow also has a real time logging mode that allows it to display data on the PC as it happens.

A free PC application is provided with the Minnow logger and communications are made via a micro-B USB connector on the side of the unit. The PC application is used for configuration, data extraction and analysis. The circuit assembly is conformal-coated to protect the electronics from wet and condensing environments.


  • 65,520 samples of two channels
  • High and Low alarms for both sensors
  • Ability to enable alarms on any sensor(s)
  • Dedicated Alarm LED
  • USB micro-B to PC connection (cable included)
  • User replaceable CR2450 battery
  • Over 4 year battery life while logging
  • Bypass mode: Unit is powered from USB when connected to PC to conserve the battery
  • Time is automatically synced to PC or Phone
  • Pushbutton start, scheduled start, and real-time logging capabilities
  • Battery backup: Continues to keep time when off
  • Real Time Clock Accuracy: 0.50 sec/day (about 3 min/year)
  • Dimensions: 53 x 33 x 15mm
  • Manufacturer's part: Senonics Minnow 1.0TH (temperature and humidity)
Type Data logger

Trustpilot