Sendo SS302 0-10 Bar DIN Pressure Transmitter

MPN
SS302K01A04B01A
Brand
Sendo
Order Code
78-4200

Discontinued


This pressure transmitter employs a high performance piezoresistive pressure transducer encased in a robust stainless steel body, with a DIN43650A electrical connection. The rugged construction, high performance and excellent long term stability make this sensor suitable for a wide range of precision industrial applications. The sensor has a 12 to 36V DC input and a 2-wire 4 to 20mA output. The media connection is a G1/4" and pressure measurement range is 0-10 bar.


  • Suitable for liquids or gases
  • Silicone oil filled sensor
  • Isolated construction
  • Stainless steel 316L diaphragm
  • Viton O-ring
  • Polarity and short circuit protection
  • EN 61000 EMC emission and immunity standards
Operating Temperature -20 to +80°C
Actuating Force 0 to 10bar
Connection G1/4
Response Time 4ms
Type Piezoresistive pressure transmitter

Trustpilot