Senco PC1010UK1 PC1010 Compressor 0.5 HP 110V

MPN
PC1010UK1
Brand
Senco
EAN-13
8715274045245
Order Code
97-1358
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £172.64 £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Senco PC1010 is a compact, ultra-quiet, portable compressor, with a 0.5HP motor and a 3 litre aluminium tank. Offering portable pneumatic power for a wide-range of applications, including 2nd-fix joinery, upholstery, sheathing, pipe-testing, beading and trim.

With its low-noise oil-less motor it is even ideal in domestic situations. Comes with a comfort grip handle, and is designed not to roll about in the back of the van.

The SENCO PC1010 comes in either 110v or 230v.

Comes with a 1 Year Warranty.

Specification

Air Displacement: 34 L/min.
Max. Air Pressure: 8 bar
Horsepower: 0.5hp
SCFM: 90 psi: 0.7
Pump Up-Time: 0-120 psi: 128 seconds
Recovery Time: 90-120 psi: 35 seconds
Max. Pressure: 125 psi
Tank Capacity: 3.8 litre
Weight: 9.1kg

Senco PC1010 Compressor 0.5 HP 110 Volt Version


Type Compressor

Reviews

Be the first to submit a review

Trustpilot