PC1010 Compressor 0.5 HP 110V

Senco Brand: Senco

Senco PC1010 is a compact, ultra-quiet, portable compressor, with a 0.5HP motor and a 3 litre aluminium tank. Offering portable pneumatic power for a wide-range of applications, including 2nd-fix joinery, upholstery, sheathing, pipe-testing, beading and trim.

With its low-noise oil-less motor it is even ideal in domestic situations. Comes with a comfort grip handle, and is designed not to roll about in the back of the van.

The SENCO PC1010 comes in either 110v or 230v.

Comes with a 1 Year Warranty.

Specification

Air Displacement: 34 L/min.
Max. Air Pressure: 8 bar
Horsepower: 0.5hp
SCFM: 90 psi: 0.7
Pump Up-Time: 0-120 psi: 128 seconds
Recovery Time: 90-120 psi: 35 seconds
Max. Pressure: 125 psi
Tank Capacity: 3.8 litre
Weight: 9.1kg

Senco PC1010 Compressor 0.5 HP 110 Volt Version

Description Image Product Buy Pricing (Ex VAT) Type
Senco PC1010UK1 PC1010 Compressor 0.5 HP 110V
Senco PC1010UK1 PC1010 Compressor 0.5 HP 110V
Standard range
Order code: 97-1358
MPN: PC1010UK1

Despatched within 4 working days - 3 in stock
1+ £164.00
Price per unit Ex VAT
Compressor
Senco PC1010UK2 PC1010 Compressor 0.5 HP 230V
Senco PC1010UK2 PC1010 Compressor 0.5 HP 230V
Standard range
Order code: 97-1359
MPN: PC1010UK2

Despatched within 4 working days - 5 in stock
1+ £164.00
Price per unit Ex VAT
Compressor

Trustpilot