Senco 7T7002N DS5550 DuraSpin® Screwdriver 25-55mm 110V

MPN
7T7002N
Brand
Senco
EAN-13
8718035005106
Order Code
97-1308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £161.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Senco DS5550 DuraSpin Screwdriver is a compact, well balanced machine thanks to its 5,000rpm high speed motor. It offers outstanding performance for the most demanding professional drywall installer. With a smooth drive operation and a variable speed trigger that allows you to control the rpm of the tool. Includes Senco's patent pending corner-fit indexing technology that allows placement of screws into tight places that are unreachable by any other auto-feed screw guns.

Drives screws from 25-55mm in length. Quick slide button bit change and tool-free screw length adjustment, for ease when changing size, or application. Achieve a precise depth-of-drive adjustment with a depth lock.

With reduced force required to drive, you can work all day with less fatigue. Ideal for applications including Drywall (wood or steel studs), Underlayment, Cement Board.

Supplied with: 2 x Drive Bits, 1 x Drywall & Wood Nose Piece, 1 x Belt Hook (right or left handed adjustable) and 1 x Robust Carry Case.

Comes with a 1 Year Limited Warranty.

Specification

No Load Speed: 0-5,000/min.
Torque: 6.78Nm.
Screw: Diameters: 3.5-4.2mm, Lengths: 25-55mm.
Dimensions (LxWxH): 381 x 86 x 260mm.
Weight: 2.13kg.

Senco DS5550 DuraSpin® Screwdriver 25-55mm 110 Volt Version


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot