Senco 45F75MY DuraSpin® Collated Screws Flooring/Wood SQ2 4.5 x 75mm (Pack 1000)

MPN
45F75MY
Brand
Senco
EAN-13
0741474209529
Order Code
97-1344
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Senco DuraSpin® Collated Flooring & Wood screws. Yellow zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws Flooring/Wood.

Size: SQ2 4.5 x 75mm.


Type Flooring
Length 75mm
Thread Size 4.5mm
Drive Type Square
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot