Senco 45A75MP DuraSpin® Collated Screws Drywall to Wood 4.5 x 75mm (Pack 1000)

MPN
45A75MP
Brand
Senco
EAN-13
8715274013169
Order Code
97-1334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.16 £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Senco DuraSpin® Collated Screws for Drywall to Wood applications. Phillips No.2 drive, black phosphate finish, coarse thread, bugle head. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws for Drywall to Wood.

Size: 4.5 x 75mm.


Type Drywall
Length 75mm
Thread Size 4.5mm
Drive Type Phillips
Material Steel

Reviews

Be the first to submit a review

Trustpilot