Senco 42Y55MY DuraSpin® Collated Screws Flooring/Wood PH2 CT 4.2 x 55mm PK1000

MPN
42Y55MY
Brand
Senco
EAN-13
0741474208874
Order Code
97-1342
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £47.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Senco DuraSpin® Collated Flooring & Wood screws. Yellow zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws Flooring/Wood.

Flat head, cut point to avoid wood splitting, coarse thread.

Size: PH2 CT 4.2 x 55mm.


Type Flooring
Length 55mm
Thread Size 4.2mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot