Senco 42K45MY DuraSpin® Collated Screws Flooring/Wood PH2 4.2 x 45mm (Pack 1000)

MPN
42K45MY
Brand
Senco
EAN-13
8715274021508
Order Code
97-1338
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Senco DuraSpin® Collated Flooring & Wood screws. Yellow zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws Flooring/Wood.

Size: PH2 4.2 x 45mm.


Type Flooring
Length 45mm
Thread Size 4.2mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot