Senco 42K25MY DuraSpin® Collated Screws Flooring/Wood PH2 4.2 x 25mm (Pack 1000)

MPN
42K25MY
Brand
Senco
EAN-13
8715274010793
Order Code
97-1336
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £21.92 £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Senco DuraSpin® Collated Flooring & Wood screws. Yellow zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws Flooring/Wood.

Size: PH2 4.2 x 25mm.


Type Flooring
Length 25mm
Thread Size 4.2mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot