Senco 40H35MC DuraSpin® Collated Screws Chipboard 4.0 x 35mm (Pack 1000)

MPN
40H35MC
Brand
Senco
EAN-13
8715274010694
Order Code
97-1315
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    35mm 40mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Senco DuraSpin® Collated chipboard screws. Phillips No.2 drive, Clear Zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN14592).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Chipboard Screws

Size: 4.0 x 35mm.


Type Chipboard
Length 35mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot