Senco 39A45MP DuraSpin® Collated Screws Drywall to Wood 3.9 x 45mm (Pack 1000)

MPN
39A45MP
Brand
Senco
EAN-13
8715274010427
Order Code
97-1331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Senco DuraSpin® Collated Screws for Drywall to Wood applications. Phillips No.2 drive, black phosphate finish, coarse thread, bugle head. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws for Drywall to Wood.

Size: 3.9 x 45mm.


Type Drywall
Length 45mm
Thread Size 3.9mm
Drive Type Phillips
Material Steel
Finish Phosphate

Reviews

Be the first to submit a review

Trustpilot