Self Electronics SLT96-12VLC-UN LED Driver 96W 12V Non-Dimmable Surge Protected

MPN
SLT96-12VLC-UN
EAN-13
4021087039031
Order Code
10-5726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £40.98
10+ £38.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 30/11/2026

The Self Electronics SLT96-12VLC-UN LED driver provides a constant voltage of 12.0 V DC with a power output of 96 W and a current of 0 - 8 A. It features surge protection and is approved for use on furniture but is not dimmable. This LED driver is ideal for powering LED strips and related applications.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 96W
Input Voltage 305V AC
Colour Silver
Connection Open end cable
Dimensions (L x W x H) 262.00 x 40.00 x 23.00 mm
Height 23.00mm
IP Rating IP67
Length 262.00mm
Max. output current 8A
Maximum Temperature 60°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 900mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV; MM; VDE
Weight 500.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot