Self Electronics SLT75-24VFG LED Driver 75W 24V DC Surge Protected Non-Dimmable

MPN
SLT75-24VFG
EAN-13
4021087039062
Order Code
10-5722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Self Electronics SLT75-24VFG LED driver delivers a constant voltage of 24.0 V DC with a power output of 75 W and a current rating of 0 - 3.1 A, and it's approved for use on furniture. This LED driver features surge protection and is not dimmable, making it suitable for stable LED strip lighting applications. It's particularly well-suited for installations where overvoltage protection is necessary.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 75W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.50 mm
Height 16.50mm
IP Rating IP20
Length 298.00mm
Max. output current 3.1A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 400mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV; MM; ENEC
Weight 162.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot