Self Electronics SLT75-24VFC-UN SLT-series LED Driver 75W 24V DC Non-dimmable

MPN
SLT75-24VFC-UN
EAN-13
4021087047203
Order Code
10-5721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £44.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 270 availableBack-order availability date - 13/11/2026

The Self Electronics SLT75-24VFC-UN LED transformer is a 75 W constant voltage driver providing 24 V DC at 3.15 A, suitable for use on flammable surfaces and offering surge protection. This non-dimmable LED power supply is typically used for powering LED strips and other LED lighting applications. It features overvoltage protection to ensure reliable and safe operation.
Type LED transformer
Output Voltage 24V DC
Max Output Power 75W
Input Voltage 264V AC
Colour Aluminium
Connection Open end cable
Dimensions (L x W x H) 333 x 30 x 16.5 mm
Height 16.5mm
IP Rating IP67
Length 333mm
Max. output current 3.15A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 3.15A
Protection Class I
Weight 230g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot