Self Electronics SLT75-12VFG SLT75-VFG LED Driver 75W 12V Surge Protection Safe

Image Representative of Range

Self Electronics SLT75-12VFG SLT75-VFG LED Driver 75W 12V Surge Protection Safe

MPN
SLT75-12VFG
EAN-13
4021087039079
Order Code
10-5720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Self Electronics SLT75-12VFG LED driver is a constant voltage power supply providing 75 W and 12.0 V DC output, suitable for LED applications. It includes surge protection and overvoltage safety features, though it is not dimmable. This LED driver is approved for use on furniture, making it ideal for powering LED strips and similar installations.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 75W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.50 mm
Height 16.50mm
IP Rating IP20
Length 298.00mm
Max. output current 6.25A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 400mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV; MM; ENEC
Weight 162.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot