Self Electronics SLT60-24VLG-E Series LED Driver 60W 24V Furniture Safe

Image Representative of Range

Self Electronics SLT60-24VLG-E Series LED Driver 60W 24V Furniture Safe

MPN
SLT60-24VLG-E
EAN-13
4021087039086
Order Code
10-5711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The Self Electronics SLT60-24VLG-E LED driver provides a constant voltage of 24.0 V DC with a power output of 60 W and current range of 0 - 2.5 A. It features surge protection and is approved for use on furniture, but is not dimmable. This LED driver is ideal for powering LED strips and other LED lighting applications requiring stable voltage.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 60W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 188.00 x 45.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 188.00mm
Max. output current 2.5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 300mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV,; MM; Intertek; CCC
Weight 260.00g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot