Self Electronics SLT35-1000IB-UN LED Driver 60W Surge Protection

MPN
SLT35-1000IB-UN
EAN-13
4021087072038
Order Code
10-5697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £25.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Self Electronics SLT35-1000IB-UN LED driver is a constant current 60 W unit offering 250 - 1000 mA at 2 - 50 V DC, approved for use on furniture and suitable for flammable surfaces. With features like surge protection and overvoltage adjustment, the LED driver ensures reliable operation. It is typically used to power LED strips or other LED lighting applications without dimming requirements.
Type LED driver
Output Voltage 2V DC
Max Output Power 60W
Input Voltage 305V AC
Colour Grey
Connection Clamp
Dimensions (L x W x H) 95.6 x 39 x 30 mm
Height 30mm
IP Rating IP20
Length 95.6mm
Max. output current 1000mA
Maximum Temperature +50°C
Min. temperature -25°C
Minimum Input Volage 100V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Output Current 250mA
Protection Class II
Weight 160g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot