Self Electronics SLT30-48VLG-ES LED Driver 30W 48V DC Surge Protection

MPN
SLT30-48VLG-ES
EAN-13
4021087052894
Order Code
10-5694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.89
10+ £14.58
100+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Self Electronics offers the SLT30-48VLG-ES LED driver, providing a constant voltage of 48 V DC with a power output of 30 W. This non-dimmable driver is suitable for use with LED strips on flammable surfaces and is approved for use on furniture. It features surge protection and overvoltage safety, making it a reliable choice for interior lighting applications.
Type LED driver
Output Voltage 48V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 625mA
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE · MM · SELV
Weight 200g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot