Self Electronics SLT30-24VLG-ES LED Driver 30W 24V Surge Protection Furniture

Image Representative of Range

Self Electronics SLT30-24VLG-ES LED Driver 30W 24V Surge Protection Furniture

MPN
SLT30-24VLG-ES
EAN-13
4021087039352
Order Code
10-5693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Self Electronics SLT30-24VLG-ES LED driver is a constant voltage, 30 W power supply delivering 24.0 V DC and designed for use on furniture. It features robust surge protection and overvoltage safety, but is not dimmable. This unit is ideal for powering LED strips and other low-voltage lighting applications.
Type LED driver
Output Voltage 24.0V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165.00 x 40.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 165.00mm
Max. output current 1.25A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 200mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV,; MM; Intertek; CCC
Weight 200.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot