Self Electronics SLT30-12VFG LED Transformer 30W 12V Constant Voltage

Image Representative of Range

Self Electronics SLT30-12VFG LED Transformer 30W 12V Constant Voltage

MPN
SLT30-12VFG
EAN-13
4021087039390
Order Code
10-5689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Self Electronics SLT30-12VFG LED transformer provides a constant voltage of 12 V DC with a power output of 30 W and supports currents up to 2.5 A. It is approved for use on furniture and includes surge protection. This LED power supply is suitable for powering LED strips or similar low-voltage lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 247 x 30 x 16 mm
Height 16mm
IP Rating IP20
Length 247mm
Max. output current 2.5A
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE; SELV;mm
Weight 135g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot