Self Electronics SLT3-700ISC LED Driver Constant Current 3.15W 700mA IP66

Image Representative of Range

Self Electronics SLT3-700ISC LED Driver Constant Current 3.15W 700mA IP66

MPN
SLT3-700ISC
EAN-13
4021087039413
Order Code
10-5701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Self Electronics offers the SLT3-700ISC LED driver, which provides a constant current of 700 mA and outputs 3.15 W at 3.0 - 4.5 V DC. It is equipped with surge protection and overvoltage features, making it reliable for furniture applications. This LED driver is not dimmable and typically supports LED strip and lighting installations.
Type LED driver
Output Voltage 3.0V DC
Max Output Power 3.15W
Input Voltage 264V AC
Colour White
Connection Open end cable
Dimensions (L x W x H) 52.00 x 30.00 x 23.00 mm
Height 23.00mm
IP Rating IP66
Length 52.00mm
Max. output current 700mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 60mA
Output Current 700mA
Power (min.) 2.10W
Test mark CE; SELV,; MM; Intertek; UL
Weight 42.00g
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot