Self Electronics SLT200-48VFG-UN LED Driver 200W, 48V DC, Surge Protection

Image Representative of Range

Self Electronics SLT200-48VFG-UN LED Driver 200W, 48V DC, Surge Protection

MPN
SLT200-48VFG-UN
EAN-13
4021087052870
Order Code
10-5684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £55.21
10+ £52.65
100+ £52.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Self Electronics SLT200-48VFG-UN LED driver is a constant voltage power unit providing 200 W and 48 V DC with surge protection. It is suitable for flammable surfaces and approved for use on furniture, making it versatile for various lighting applications. This LED driver is typically used in LED strip lighting installations and other fixed lighting setups requiring stable power supply.
Type LED driver
Output Voltage 48V DC
Max Output Power 200W
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 369 x 30 x 22 mm
Height 22mm
IP Rating IP20
Length 369mm
Max. output current 4160mA
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE · MM · SELV · ENEC
Weight 400g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot