Self Electronics SLT20-500IL-UN LED Driver 20W 150-500mA Surge Protected

MPN
SLT20-500IL-UN
EAN-13
4021087039482
Order Code
10-5685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Self Electronics SLT20-500IL-UN LED driver is a constant current power supply with a 20 W output and adjustable current from 150 to 500 mA. It features surge protection and is approved for use on furniture, though it is not dimmable. This LED driver is typically used for powering LED strips or similar applications.
Type LED driver
Output Voltage 2.0V DC
Max Output Power 20W
Input Voltage 305V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 41.00 x 85.30 x 22.00 mm
Height 22.00mm
IP Rating IP20
Length 41.00mm
Max. output current 500mA
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 240mA
Output Current 150mA
Power (min.) 0.3W
Test mark CE; SELV; MM; ENEC;
Weight 85.00g
Width 85.30mm

Reviews

Be the first to submit a review

Trustpilot