Self Electronics SLT150-24VLG-E LED Driver 150W 24V Safe for Furniture Use

Image Representative of Range

Self Electronics SLT150-24VLG-E LED Driver 150W 24V Safe for Furniture Use

MPN
SLT150-24VLG-E
EAN-13
4021087069731
Order Code
10-5680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.06
10+ £33.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Self Electronics SLT150-24VLG-E LED driver provides a constant voltage of 150 W at 24 V DC, making it perfect for powering LED strips and lighting applications. It is designed with surge protection and is approved for use on furniture, but it is not dimmable. Suitable for flammable surfaces, this LED power supply is ideal for both residential and commercial environments.
Type LED driver
Output Voltage 24V DC
Max Output Power 150W
Input Voltage 264V AC
Colour White, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 6.25A
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 6.25A
Protection Class II
Test mark CE, SELV,mm
Weight 460g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot