Self Electronics SLT100-48VFG-UN LED Driver 100W 48V Surge Protection

MPN
SLT100-48VFG-UN
EAN-13
4021087052856
Order Code
10-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Self Electronics SLT100-48VFG-UN LED driver provides constant voltage of 48 V DC with a power capacity of 100 W and surge protection features. It is suitable for flammable surfaces, approved for use on furniture, and is non-dimmable. Typical applications include powering LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 48V DC
Max Output Power 100W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298 x 29.8 x 16.5 mm
Height 16.5mm
IP Rating IP20
Length 298mm
Max. output current 2080mA
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE · MM · SELV · ENEC · UL
Weight 216g
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot