Self Electronics SLT100-24VFC-UN LED Driver 100W 24VDC Non-Dimmable Outdoor

MPN
SLT100-24VFC-UN
EAN-13
4021087047890
Order Code
10-5676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £41.69
10+ £39.44
100+ £39.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Self Electronics SLT100-24VFC-UN LED driver is a constant voltage power supply that delivers 100 W and 4.17 A at 24 V DC. It features surge protection and is approved for use on flammable surfaces and furniture, making it suitable for both indoor and outdoor applications. This LED driver is ideal for powering LED strips, but it is not dimmable.
Type LED driver
Output Voltage 24V DC
Max Output Power 100W
Input Voltage 264V AC
Colour Silver
Connection Open end cable
Dimensions (L x W x H) 340 x 30 x 16.5 mm
Height 16.5mm
IP Rating IP67
Length 340mm
Max. output current 4.17A
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 108V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 4.17A
Protection Class I
Weight 230g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot