Self Electronics SLD75-24VL-E LED Transformer 75W 24V DC Dimmable for Furniture

MPN
SLD75-24VL-E
EAN-13
4021087039727
Order Code
10-5673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £49.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Self Electronics SLD75-24VL-E LED transformer is a dimmable, constant voltage power supply delivering 75 W and 24 V DC for LED applications. It features surge protection and is approved for use on furniture. Ideal for powering LED strips and other low-voltage lighting systems.
Type LED transformer
Output Voltage 24V DC
Max Output Power 75W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 185 x 60 x 31 mm
Height 31mm
IP Rating IP20
Length 185mm
Max. output current 3.1A
Maximum Temperature +45°C
Min. temperature -10°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0.5A
Protection Class II
Test mark CE; SELV; MM; ENEC
Weight 306g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot