Self Electronics SLD40-900IL-ES LED Driver 39.6W 900mA 22-44V Dimmable

MPN
SLD40-900IL-ES
EAN-13
4021087047357
Order Code
10-5671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.46
10+ £18.04
100+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Self Electronics SLD40-900IL-ES LED driver delivers a constant current of 900 mA and supports a power output of 39.6 W, operating at 22 - 44 V DC with dimmable functionality. It is suitable for use on flammable surfaces and includes surge protection and overvoltage safeguards, making it ideal for powering LED strips and other LED applications. This robust LED power supply unit is a reliable choice for maintaining optimal lighting in various settings.
Type LED driver
Output Voltage 22V DC
Max Output Power 39.6W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 900mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 210mA
Output Current 900mA
Power (min.) 19.8W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot