Self Electronics SLD40-800IL-ES LED Driver 40W 800mA 25-50V Dimmable

MPN
SLD40-800IL-ES
EAN-13
4021087047340
Order Code
10-5670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Self Electronics SLD40-800IL-ES LED driver provides a constant current of 800 mA and is rated at 40 W, suitable for applications requiring dimmable LED lighting between 25 - 50 V DC. It features surge protection and is designed for use on flammable surfaces. Typical applications include LED strips, making it a reliable choice for indoor or outdoor lighting installations.
Type LED driver
Output Voltage 25V DC
Max Output Power 40W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 800mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 210mA
Output Current 800mA
Power (min.) 20W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot