Self Electronics SLD35-1000IBD-UN LED Transformer 35W 1A 8-42V Dimmable 1pc

MPN
SLD35-1000IBD-UN
EAN-13
4021087073141
Order Code
10-5667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £27.50
10+ £25.51
100+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 13/11/2026

The Self Electronics SLD35-1000IBD-UN LED transformer is a 35 W, dimmable power supply unit designed for LED applications. It provides an output of 1 A and operates in the voltage range of 8 - 42 V. This LED driver is typically used for powering LED strips and similar lighting systems.
Type LED transformer
Output Voltage 8V
Max Output Power 35W
Input Voltage 277V
Connection Plug & Clip
LED driver features dimmable
Max. output current 1A
Maximum Temperature 45°C
Min. temperature -25°C
Minimum Input Volage 110V
Number of Outputs 1
Output Current 1A
Protection Class II
Test mark EN 61347-1,EN 61347-2-13

Reviews

Be the first to submit a review

Trustpilot