Self Electronics SLD30-700IL-ES LED Driver 30.8W 700mA Dimmable 22-44V DC

Image Representative of Range

Self Electronics SLD30-700IL-ES LED Driver 30.8W 700mA Dimmable 22-44V DC

MPN
SLD30-700IL-ES
EAN-13
4021087047319
Order Code
10-5666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.69
10+ £17.33
100+ £16.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock1 due on 10/11/2026

The Self Electronics SLD30-700IL-ES LED driver provides a constant current of 700 mA with an output power of 30.8 W, suitable for operating between 22 and 44 V DC and dimmable. It features surge protection and is safe for use on flammable surfaces, equipped with overvoltage protection to ensure durability. Typically used in LED strip lighting, this power supply unit is designed for reliable and consistent lighting applications.
Type LED driver
Output Voltage 22V DC
Max Output Power 30.8W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165 x 40 x 30 mm
Height 30mm
IP Rating IP20
Length 165mm
Max. output current 700mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 160mA
Output Current 700mA
Power (min.) 15.4W
Protection Class II
Test mark Getaktet
Weight 220g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot