Self Electronics SLD30-12VL-E LED Driver 30W 12V Dimmable Flammable Safe

MPN
SLD30-12VL-E
EAN-13
4021087047210
Order Code
10-5662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Self Electronics SLD30-12VL-E LED transformer is a dimmable, constant voltage LED driver with 30 W power, offering 2.5 A and 12 V DC output suitable for use on flammable surfaces. It features surge protection and overvoltage protection. Ideal for LED strip installation and other LED lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 145 x 50 x 22 mm
Height 22mm
IP Rating IP20
Length 145mm
Max. output current 2.5A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class II
Weight 230g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot