Self Electronics SLD20-700IL-ES LED Driver CC 20.3W 700mA Dimmable

MPN
SLD20-700IL-ES
EAN-13
4021087047289
Order Code
10-5661
Country of Origin
China
View Full Product Range (31)

Discontinued


Self Electronics manufactures the SLD20-700IL-ES LED driver, which delivers a constant current of 700 mA and a power output of 20.3 W, suitable for use with LED strip lighting. The driver is dimmable and equipped with surge and overvoltage protection, making it ideal for use on flammable surfaces. It is typically deployed in environments where reliable and safe LED power supply is required, such as residential or commercial lighting installations.
Type LED driver
Output Voltage 15V DC
Max Output Power 20.3W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 121 x 45 x 20 mm
Height 20mm
IP Rating IP20
Length 121mm
Max. output current 700mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 120mA
Output Current 700mA
Power (min.) 10.5W
Protection Class II
Test mark Getaktet
Weight 75g
Width 45mm

Trustpilot