Self Electronics SLD20-500IL-ES LED Driver 20W 500mA Dimmable Flammable Safe

Image Representative of Range

Self Electronics SLD20-500IL-ES LED Driver 20W 500mA Dimmable Flammable Safe

MPN
SLD20-500IL-ES
EAN-13
4021087047272
Order Code
10-5660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Self Electronics SLD20-500IL-ES LED driver is a dimmable, constant current power supply delivering 20 W at 500 mA for LED applications. It includes built-in surge protection and is suitable for use on flammable surfaces, making it ideal for secure indoor lighting installations. Its overvoltage protection ensures safe operation, particularly for LED strip installations.
Type LED driver
Output Voltage 20V DC
Max Output Power 20W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 121 x 45 x 20 mm
Height 20mm
IP Rating IP20
Length 121mm
Max. output current 500mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 120mA
Output Current 500mA
Power (min.) 10W
Protection Class II
Test mark Getaktet
Weight 75g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot