Self Electronics SLD20-350IL-ES LED Driver 18.9W 350mA Dimmable 30-54V DC

MPN
SLD20-350IL-ES
EAN-13
4021087047265
Order Code
10-5659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Self Electronics SLD20-350IL-ES LED driver provides a constant current of 350 mA with a power output of 18.9 W, suitable for use with LED lighting systems requiring 30 - 54 V DC. It includes features like dimmability, surge protection, and is safe for use on flammable surfaces. This LED driver is ideal for indoor LED strip lighting projects that require reliable power control and safety features.
Type LED driver
Output Voltage 30V DC
Max Output Power 18.9W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 121 x 45 x 20 mm
Height 20mm
IP Rating IP20
Length 121mm
Max. output current 350mA
Maximum Temperature 40°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Operating Current 120mA
Output Current 350mA
Power (min.) 10.5W
Protection Class II
Test mark Getaktet
Weight 75g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot