Self Electronics SLD15-700IL-ES SLD15 Series LED Driver 15.4W 700mA Dimmable

MPN
SLD15-700IL-ES
EAN-13
4021087047432
Order Code
10-5658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Self Electronics SLD15-700IL-ES LED driver features a constant current output of 15.4 W and 700 mA, suitable for dimmable LED applications. Designed with overvoltage and surge protection, it ensures durability and reliability. This LED driver is ideal for powering LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 9V DC
Max Output Power 15.4W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 85.3 x 41 x 22 mm
Height 22mm
IP Rating IP20
Length 85.3mm
Max. output current 700mA
Maximum Temperature 50°C
Min. temperature -25°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Protection Class II
Test mark SELV, CE, ENEC (pending)
Weight 95g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot