Self Electronics SLD15-350IL-ES SLD15 Series LED Driver 14.7W 350mA Dimmable

MPN
SLD15-350IL-ES
EAN-13
4021087047418
Order Code
10-5656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The Self Electronics SLD15-350IL-ES LED driver is a dimmable, constant current device providing 14.7 W and 350 mA with an output voltage range of 24 - 42 V DC. It features overvoltage and surge protection, making it suitable for LED strip applications. This LED power supply unit is ideal for indoor lighting systems where reliable power control is necessary.
Type LED driver
Output Voltage 24V DC
Max Output Power 14.7W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 85.3 x 41 x 22 mm
Height 22mm
IP Rating IP20
Length 85.3mm
Max. output current 350mA
Maximum Temperature 50°C
Min. temperature -25°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 350mA
Protection Class II
Test mark SELV, CE, ENEC (pending)
Weight 95g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot