Self Electronics SLD120-24VL-E LED Driver 120W 24V DC Dimmable Safe

MPN
SLD120-24VL-E
EAN-13
4021087047234
Order Code
10-5653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £53.20
10+ £50.74
100+ £50.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Self Electronics SLD120-24VL-E LED driver features surge protection and overvoltage safeguards, ensuring safe operation. It is suitable for installation on flammable surfaces and approved for use on furniture. Typical applications include powering LED strips, offering a constant 24 V DC and dimmable controls.
Type LED driver
Output Voltage 24V DC
Max Output Power 120W
Input Voltage 264V AC
Colour White, Blue
Connection Screw terminal
Dimensions (L x W x H) 223 x 64 x 32 mm
Height 32mm
IP Rating IP20
Length 223mm
Max. output current 5A
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark MM, CE, SELV, ENEC
Weight 665g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot