Selector Switches DS-06V 6-Pole (not Switched)

MPN
DS-06V
Brand
Diptronics
EAN-13
2050000223822
Order Code
50-1124
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.624
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

These code selector switches have 6 poles. Each contact lever activates a self-cleaning 1-pin switch.
Type DIP switch
Circuit SPST
Number of Positions 6
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot