Segula 20123 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

Image Representative of Range

Segula 20123 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

MPN
20123
Brand
Segula
EAN-13
5407005526224
Order Code
10-5628
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Brass Gold Red White
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Segula Bulb Holder 20123 XtraLine SD14 is a halogen bulb holder designed for 230 V and 60 W applications. Manufactured by Segula, it features a secure S14d socket ideal for lighting accessories. Typically used in residential and commercial settings, it provides a reliable solution for halogen lamp installations.
Type Bulb holder
Base S14d
Dim (L x W x H) 65 x 45 x 40 mm
Energy efficiency rating n.rel.
Factory colour Brass
Height 40mm
Length 65mm
Max. power 60W
Operating Voltage 230V
Rack size 483 mm (19")
Width 45mm

Reviews

Be the first to submit a review

Trustpilot