Segula 20122 XtraLine Bulb Holder Metal Socket for S14d Bulbs 230V 60W

Image Representative of Range

Segula 20122 XtraLine Bulb Holder Metal Socket for S14d Bulbs 230V 60W

MPN
20122
Brand
Segula
EAN-13
5407005526200
Order Code
10-5627
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black Brass Gold Red White
View Full Product Range (5)

Discontinued


The Segula bulb holder model 20122 XtraLine SD14 is a halogen lamp socket operating at 230 V with a power capacity of 60 W. This light accessory is ideal for securely holding S14d halogen bulbs. It is typically used in various lighting applications where sturdy and reliable bulb sockets are required.
Type Bulb holder
Base S14d
Dim (L x W x H) 65 x 45 x 40 mm
Energy efficiency rating n.rel.
Factory colour Gold
Height 40mm
Length 65mm
Max. power 60W
Operating Voltage 230V
Width 45mm

Trustpilot