Segula 20121 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

Image Representative of Range

Segula 20121 XtraLine Bulb Holder S14d 230V 60W Metal Wall Socket

MPN
20121
Brand
Segula
EAN-13
5407005526194
Order Code
10-5626
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black Brass Gold Red White
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.68 £12.93
10+ £12.24
50+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Segula bulb holder 20121 XtraLine SD14 is designed for use with halogen lamps, offering a robust 230 V and 60 W capacity. This light bulb socket serves as an essential accessory for lamp fittings, providing reliable support and connection. It is typically used in lighting setups requiring durable and efficient bulb holders for consistent illumination.
Type Bulb holder
Base S14d
Dim (L x W x H) 65 x 45 x 40 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 40mm
Length 65mm
Max. power 60W
Operating Voltage 230V
Rack size 483 mm (19")
Width 45mm

Reviews

Be the first to submit a review

Trustpilot