Seeed Grove Yellow LED Button

Use the LED to show the status of the button.
  • Working voltage: 3.3V/5V
  • Operating Life without Load: 100 000 times
  • LED rated current: 50mA
  • Press Resistance1: <100mΩ
  • Release Resistance2: >100MΩ
  • Size: L: 40mm W: 20mm H: 13mm
  • Weight: 4.3g
  • Package size: L: 140mm W: 90mm H: 10mm
  • Gross Weight: 11g
  • Description Image Product Buy Pricing (Ex VAT) Type Gross weight
    Seeed 111020045 Grove - Yellow LED Button
    Seeed 111020045 Grove - Yellow LED Button
    Standard range
    Order code: 75-0998
    MPN: 111020045

    Despatched same day - 5 in stockAdditional quantity lead time 5 months
    1+ £1.99
    5+ £1.86
    10+ £1.85
    Price per unit Ex VAT
    Grove - Yellow LED Button 11g
    Seeed 111020044 Grove - Red LED Button
    Seeed 111020044 Grove - Red LED Button
    Extended range
    Order code: 75-1045
    MPN: 111020044

    Despatched same day - 3 in stockContact us for additional stock
    1+ £0.334
    Price per unit Ex VAT
    Grove - Red LED Button


    Trustpilot