Seeed 111020044 Grove - Red LED Button

MPN
111020044
Brand
Seeed Studio
Order Code
75-1045
Country of Origin
China
  • Quickly find another product in this range by Type:

    Grove - Red LED Button Grove - Yellow LED Button
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Seeed 111020044 Grove - Red LED Button is stable and reliable with a 100, 000 times long life and built-in LED, you can apply it to many projects. Use the LED to show the status of the button.
  • Dimensions: 40mm x20mm x16mm
  • Weight: G.W 10.3g
  • Battery: Excluded
  • Operating voltage: 3.3V/5V
  • Press Resistance: <100mΩ
  • Release Resistance: >100MΩ
Type Grove - Red LED Button

Reviews

Be the first to submit a review

Trustpilot