Seeed 111020045 Grove - Yellow LED Button

MPN
111020045
Brand
Seeed Studio
Order Code
75-0998
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.06 £1.98
5+ £1.92 £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

Seeed 111020045 Grove - Yellow LED Button is stable and reliable with a 100,000 times long life and built-in LED, you can apply it to many projects. Use the LED to show the status of the button.
  • Working voltage: 3.3V/5V
  • Operating Life without Load: 100 000 times
  • LED rated current: 50mA
  • Press Resistance1: <100mΩ
  • Release Resistance2: >100MΩ
  • Size: L: 40mm W: 20mm H: 13mm
  • Weight: 4.3g
  • Package size: L: 140mm W: 90mm H: 10mm
  • Gross Weight: 11g
Type Grove - Yellow LED Button
Gross weight 11g

Reviews

Be the first to submit a review

Trustpilot