Seeed 114992728 Wio Terminal Chassis LoRa E5 & GNSS

MPN
114992728
Brand
Seeed Studio
Order Code
75-0549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

The Seeed Wio Terminal Chassis - Wio-E5 and GNSS is a convenient and user-friendly expansion board option for Long Range communication that can be simply attached to the Wio Terminal development board. It is purposely crafted to back multiple international Long Range frequency blueprints and boasts an integrated GNSS feature, positioning it as an excellent choice for Long Range IoT applications, such as signal analysis.


  • Extremely compact, and high-performance LoRa-E5 module
  • Embedded LoRaWAN® protocol
  • Global LoRaWAN® support frequency plan
  • Worldwide Compatibility with a wide frequency range
  • Long-distance transmission range to 10km
  • GNSS module supports GPS, GLONASS, and BeiDou
  • Compatible with Arduino
  • Ultra-low-power design
Type Wio Terminal
Dimensions 72 x 57 x 12mm
Interfaces Wio Terminal 40-PIN (2x20 Male Headers)
Materials 3D Printed (ABS)
Modulation LoRa, (G)FSK, (G)MSK, BPSK
Supply Voltage 3.3V

Reviews

Be the first to submit a review

Trustpilot