Seeed 113060006 Grove - LoRa Radio

A widely used chip with very high-performance and low power consumption, especially suitable for this grove module.
  • Working Temperature: -20 – 70℃
  • Communication Interface: UART
  • Simple wire antenna or MHF Connector for external high gain antenna
Description Image Product Buy Pricing (Ex VAT) Type Dimensions
Seeed 113060006 Grove - LoRa Radio 868MHz
Seeed 113060006 Grove - LoRa Radio 868MHz
Order code: 75-1113
MPN: 113060006
1+ £16.21
Price per unit Ex VAT
Grove - LoRa Radio 868MHz 135mm x85mm x10mm
Seeed 113060007 Grove - LoRa Radio 433MHz
Seeed 113060007 Grove - LoRa Radio 433MHz
Standard range
Order code: 75-1114
MPN: 113060007

Despatched same day - 2 in stockAdditional quantity lead time 5 months
1+ £11.28
5+ £11.19
10+ £11.11
Price per unit Ex VAT
Grove - LoRa Radio 433MHz


Trustpilot